345-019-521-412

Heilind Number:EDA345-019-521-412
Manufacturer:EDAC
Manufacturer Number:345-019-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-521-412

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 19 positions, ensuring efficient signal transmission. Crafted with precision, the housing is made from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is constructed from Copper Alloy, optimizing conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this essential component for reliable and secure connections in your electronic assemblies.