345-019-521-478

Heilind Number:EDA345-019-521-478
Manufacturer:EDAC
Manufacturer Number:345-019-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-521-478

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row with 19 positions, allowing for efficient data transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in various operating environments, with an impressive temperature range of -40 to 105 °C. Facilitating smooth signal transfer, the contact material is made of Copper Alloy, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is quick and straightforward, making this connector an essential component for your PCB assembly needs.