345-019-521-488

Heilind Number:EDA345-019-521-488
Manufacturer:EDAC
Manufacturer Number:345-019-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-521-488

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 19 contact positions with a pitch of .1 inch, it ensures secure and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts guarantee durability and efficient conductivity. With a straight mount orientation and compact design, it's perfect for space-saving PCB assemblies. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.