345-019-521-602

Heilind Number:EDA345-019-521-602
Manufacturer:EDAC
Manufacturer Number:345-019-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 19 positions with a single row configuration, ensuring efficient data transfer. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector delivers precise alignment for optimal signal transmission. The contact material, made of Copper Alloy, ensures low resistance and long-lasting performance. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.