345-019-521-608

Heilind Number:EDA345-019-521-608
Manufacturer:EDAC
Manufacturer Number:345-019-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-521-608

Detailed Description

Elevate your PCB connectivity with this high-performance straight mount card edge connector. Designed for seamless integration, it boasts 19 positions with a single row configuration, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The copper alloy contact material and .1-inch pitch further enhance its conductivity, while the wide operating temperature range of -40 to 105°C ensures stable performance even in challenging environments. Perfect for a wide range of electronic projects, this green connector is a must-have for any discerning engineer.