345-019-521-612

Heilind Number:EDA345-019-521-612
Manufacturer:EDAC
Manufacturer Number:345-019-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-521-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring 19 positions in a single row, it ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliability in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure PCB mounting. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs.