345-019-521-658

Heilind Number:EDA345-019-521-658
Manufacturer:EDAC
Manufacturer Number:345-019-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-521-658

Detailed Description

Enhance connectivity in your electronic devices with this cutting-edge Board To Board PCB Connector. Featuring 19 positions in a single row, it ensures seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, its copper alloy contacts guarantee reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and efficient PCB integration. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your systems with this high-performance connector for optimal functionality.