345-019-521-678

Heilind Number:EDA345-019-521-678
Manufacturer:EDAC
Manufacturer Number:345-019-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-521-678

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for seamless integration, it features 19 positions with a single row layout and a compact .1-inch pitch for efficient signal transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its straight mount orientation and convenient .2-inch row spacing make installation a breeze. Upgrade your electronics with this essential component, perfect for a wide range of applications.