345-019-521-688

Heilind Number:EDA345-019-521-688
Manufacturer:EDAC
Manufacturer Number:345-019-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-521-688

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it seamlessly integrates into any PCB setup. With a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power transmission with an amperage of 3 A. Its single-row, straight mount orientation with 19 positions and a .1-inch pitch offers optimal space utilization on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Upgrade your PCB connections with this durable and efficient connector.