345-019-523-104

Heilind Number:EDA345-019-523-104
Manufacturer:EDAC
Manufacturer Number:345-019-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-523-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector, designed for seamless integration in your electronic assemblies. Boasting 19 positions in a single row layout, this green connector ensures efficient power delivery with a low amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable signal transmission in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial applications. Upgrade your connectivity solutions with this essential component.