345-019-523-112

Heilind Number:EDA345-019-523-112
Manufacturer:EDAC
Manufacturer Number:345-019-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-523-112

Detailed Description

Enhance your electronic connections with this sleek Green Board To Board PCB Connector. Designed for seamless integration, its 19 copper alloy contact positions ensure optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees both durability and safety. With a low 3 A amperage, it's perfect for various electronic applications. The straight mount orientation and compact .1 inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Upgrade your PCB setup with this high-quality connector, a must-have for any tech enthusiast or professional.