345-019-523-402

Heilind Number:EDA345-019-523-402
Manufacturer:EDAC
Manufacturer Number:345-019-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-523-402

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With one row and 19 positions, it offers seamless connectivity, while the copper alloy contact material guarantees reliable signal transmission. The compact .1-inch pitch and .2-inch row spacing make it ideal for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your electronic projects with this essential connector.