345-019-523-404

Heilind Number:EDA345-019-523-404
Manufacturer:EDAC
Manufacturer Number:345-019-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-523-404

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Featuring a sleek green design, it effortlessly complements your circuitry while ensuring seamless performance. With a 3A amperage and durable UL 94V-0 thermoplastic polyester housing, it guarantees reliability in various operating conditions. The copper alloy contact material and 19 positions offer efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Its straight mount orientation and wide temperature range of -40 to 105°C further enhance versatility. Upgrade your setup with this essential connector for optimal connectivity.