345-019-523-407

Heilind Number:EDA345-019-523-407
Manufacturer:EDAC
Manufacturer Number:345-019-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-523-407

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a single row with 19 positions and a compact pitch of .1 inches, ideal for space-saving layouts. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliability in various environments, with an operating temperature range of -40 to 105°C. Each contact is made of robust copper alloy, guaranteeing secure and efficient power transmission. Its straight mount orientation and precise row spacing of .2 inches facilitate easy assembly on your PCB. Trust in this connector for dependable performance in your electronic projects.