345-019-523-408

Heilind Number:EDA345-019-523-408
Manufacturer:EDAC
Manufacturer Number:345-019-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-523-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 19 positions with a single row layout, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers robust protection and complies with safety standards. Each contact is made of durable Copper Alloy, guaranteeing long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated during assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it an essential component for various electronic applications.