345-019-523-412

Heilind Number:EDA345-019-523-412
Manufacturer:EDAC
Manufacturer Number:345-019-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-523-412

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector allows for easy and secure connection between two PCBs. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and efficient power transfer. Featuring 19 positions in a single row configuration, it offers ample connectivity options. The green color and straight mount orientation make it easy to identify and install. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronics project.