345-019-523-488

Heilind Number:EDA345-019-523-488
Manufacturer:EDAC
Manufacturer Number:345-019-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-523-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a sleek, Green housing. Designed for seamless integration, its 19 positions and single-row layout ensure optimal signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications. Upgrade your setup with this essential component for seamless data transfer.