345-019-523-602

Heilind Number:EDA345-019-523-602
Manufacturer:EDAC
Manufacturer Number:345-019-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-523-602

Detailed Description

Enhance connectivity in your electronic devices with this Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance. With a single row design, 19 positions, and a pitch of .1 inches, it offers efficient and space-saving connectivity. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB layout. Operating in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your engineering projects with this essential connector.