345-019-523-612

Heilind Number:EDA345-019-523-612
Manufacturer:EDAC
Manufacturer Number:345-019-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-523-612

Detailed Description

Enhance your circuitry with our Green Board To Board PCB Connector, designed for seamless connectivity in electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures optimal performance even in demanding environments. Featuring 19 positions and a single row layout, it offers ample connectivity options for your PCB assembly. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure connections. This straight-mount connector is easy to install, making it ideal for various applications. Operating effortlessly in temperatures ranging from -40 to 105°C, it is suitable for both industrial and commercial use. Upgrade your electronics with this essential component, ensuring efficient and stable data transfer.