345-019-524-101

Heilind Number:EDA345-019-524-101
Manufacturer:EDAC
Manufacturer Number:345-019-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-524-101

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 19 positions, facilitating efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this connector for seamless and robust PCB connections in your projects.