345-019-524-108

Heilind Number:EDA345-019-524-108
Manufacturer:EDAC
Manufacturer Number:345-019-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-524-108

Detailed Description

Enhance your electronic connections with this high-performing Board to Board PCB Connector. Designed for seamless integration, this connector features 19 positions and a single row layout, ensuring efficient data transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Whether for PCB assembly or other applications, this connector, in a striking green finish, is a must-have for any tech enthusiast. Upgrade your connectivity game today with this essential component.