345-019-524-158

Heilind Number:EDA345-019-524-158
Manufacturer:EDAC
Manufacturer Number:345-019-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-524-158

Detailed Description

Enhance your circuit board connectivity with this high-performance green PCB connector. With a robust housing made of UL 94V-0 thermoplastic polyester, it ensures durability and safety in all applications. Featuring 19 positions in a single row design, it offers efficient signal transmission. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Perfect for a wide range of electronic projects, this connector is a must-have for any tech enthusiast.