345-019-524-402

Heilind Number:EDA345-019-524-402
Manufacturer:EDAC
Manufacturer Number:345-019-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-524-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-524-402

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, its 19 positions offer ample room for multiple connections, while the copper alloy contact material ensures reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation simplifies installation, making it a must-have for any PCB assembly project. Elevate your connectivity with this essential component.