345-019-524-403

Heilind Number:EDA345-019-524-403
Manufacturer:EDAC
Manufacturer Number:345-019-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-524-403

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row configuration and 19 positions, this connector offers efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.