345-019-524-412

Heilind Number:EDA345-019-524-412
Manufacturer:EDAC
Manufacturer Number:345-019-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-524-412

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector offers a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a compact single-row layout and a total of 19 positions, it provides ample connectivity options for your PCB assembly. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your projects with this essential component.