345-019-524-458

Heilind Number:EDA345-019-524-458
Manufacturer:EDAC
Manufacturer Number:345-019-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-524-458

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek straight-mount orientation, it ensures seamless integration for optimal functionality. With 19 positions and a row spacing of .2 inches, it offers ample room for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contact material, guarantees reliability in any environment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and commercial applications. Elevate your connectivity solutions with this essential component.