345-019-524-658

Heilind Number:EDA345-019-524-658
Manufacturer:EDAC
Manufacturer Number:345-019-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-524-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a single-row layout with 19 positions and a .1-inch pitch, ensuring precise and efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating environments, with an impressive temperature range of -40 to 105°C. Each contact is meticulously constructed from Copper Alloy, offering superior conductivity and reliability. Whether you're establishing new connections or upgrading existing systems, this connector, with its straight mount orientation and .2-inch row spacing, is the perfect solution for your electronic connectivity needs.