345-019-525-103

Heilind Number:EDA345-019-525-103
Manufacturer:EDAC
Manufacturer Number:345-019-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-525-103

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with 19 positions, ensuring efficient and reliable signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of environments. Upgrade your electronic setups with this essential component.