345-019-525-104

Heilind Number:EDA345-019-525-104
Manufacturer:EDAC
Manufacturer Number:345-019-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-525-104

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 19 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and precise connections. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal routing. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB setup with this essential connector for seamless electronic functionality.