345-019-525-108

Heilind Number:EDA345-019-525-108
Manufacturer:EDAC
Manufacturer Number:345-019-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-525-108

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Featuring a sleek green design, this connector offers 19 positions for seamless connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in any environment. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup today with this essential connector.