345-019-525-403

Heilind Number:EDA345-019-525-403
Manufacturer:EDAC
Manufacturer Number:345-019-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-525-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector is as visually appealing as it is functional. With 19 positions and a single row layout, it offers seamless integration for your electronic components. Crafted with top-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in challenging environments. The .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Whether you're a DIY enthusiast or a professional, this connector, with a straight mount orientation, is easy to install. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our connector to deliver optimal performance and durability for all your PCB projects. Elevate your connectivity experience with this essential component.