345-019-525-404

Heilind Number:EDA345-019-525-404
Manufacturer:EDAC
Manufacturer Number:345-019-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-525-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with 19 positions, ensuring optimal space utilization. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Elevate your PCB assembly with this essential component.