345-019-525-408

Heilind Number:EDA345-019-525-408
Manufacturer:EDAC
Manufacturer Number:345-019-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-525-408

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board-To-Board PCB Connector. Designed for optimal performance, it boasts 19 positions and a contact pitch of 0.1 inches, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh environments. With a straight mount orientation and a low-profile design, it's perfect for space-constrained applications. The copper alloy contacts provide superior conductivity, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in various conditions. Upgrade your setup with this high-quality connector and experience uncompromising performance.