345-019-525-478

Heilind Number:EDA345-019-525-478
Manufacturer:EDAC
Manufacturer Number:345-019-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-525-478

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring a vibrant Green color, this connector offers reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row and 19 positions, it facilitates seamless connections on your board. The Copper Alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing make it suitable for various applications. Designed for straight mount orientation, it is easy to install. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for your electronic projects. Elevate your connectivity solutions with this essential component.