345-019-525-488

Heilind Number:EDA345-019-525-488
Manufacturer:EDAC
Manufacturer Number:345-019-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-525-488

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 19 positions in a single row, allowing for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in any application. The .1-inch pitch and .2-inch row spacing ensure precise assembly, while the straight mount orientation offers versatility. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for various industries. Upgrade your connectivity solutions with this essential component.