345-019-525-602

Heilind Number:EDA345-019-525-602
Manufacturer:EDAC
Manufacturer Number:345-019-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-525-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 19 positions in a single row, ensuring optimal functionality. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. The straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.