345-019-525-603

Heilind Number:EDA345-019-525-603
Manufacturer:EDAC
Manufacturer Number:345-019-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-525-603

Detailed Description

Enhance your electronic connections with this robust Board To Board PCB Connector. Designed for seamless integration, it features 19 positions in a single row with a pitch of .1 inches, ensuring reliable and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees both durability and safety. Each contact is made of high-quality Copper Alloy, offering excellent conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications.Upgrade your PCB connections with this versatile and high-performance connector.