345-019-525-604

Heilind Number:EDA345-019-525-604
Manufacturer:EDAC
Manufacturer Number:345-019-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-525-604

Detailed Description

Elevate your PCB connectivity with our cutting-edge Green Card Edge Connector. Designed for seamless integration, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a single row configuration and 19 positions, it offers ample space for efficient data transfer. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the most demanding environments. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it's a must-have for any PCB project. Upgrade your connectivity solutions today with this top-of-the-line Card Edge Connector.