345-019-525-607

Heilind Number:EDA345-019-525-607
Manufacturer:EDAC
Manufacturer Number:345-019-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-525-607

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features 19 positions in a single row, ensuring efficient data transfer. The connector is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Trust in this connector for robust and dependable board-to-board connections in your projects.