345-019-540-101

Heilind Number:EDA345-019-540-101
Manufacturer:EDAC
Manufacturer Number:345-019-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-540-101

Detailed Description

Enhance your PCB connectivity with our 19-position straight-mount board-to-board connector. Designed for seamless integration in electronic assemblies, this connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise positioning for optimal signal transmission. The copper alloy contacts guarantee efficient power delivery, rated for up to 3A of current. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity standards with this high-quality component.