345-019-540-112

Heilind Number:EDA345-019-540-112
Manufacturer:EDAC
Manufacturer Number:345-019-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-540-112

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 19 positions in a single row with a pitch of .1 inches, ensuring reliable and efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Crafted with copper alloy contacts, it offers optimal conductivity for uninterrupted performance. With a straight mount orientation and row spacing of .2 inches, it's perfect for streamlined PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component.