345-019-540-178

Heilind Number:EDA345-019-540-178
Manufacturer:EDAC
Manufacturer Number:345-019-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-540-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-540-178

Detailed Description

Elevate your PCB connectivity with our 1-row board-to-board card edge connector. Crafted from durable UL 94V-0 thermoplastic polyester, this connector ensures reliable performance in a sleek green design. With 19 positions and a pitch of .1 inches, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse applications. Upgrade your setup with this essential connector, a must-have for any electronics enthusiast.