345-019-540-188

Heilind Number:EDA345-019-540-188
Manufacturer:EDAC
Manufacturer Number:345-019-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-540-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-540-188

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, offering seamless integration for optimum performance. Designed for efficiency, this connector features a single row with 19 positions, ensuring reliable contact for your electronic components. Crafted with precision, the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in every application. The copper alloy contact material and .1-inch pitch deliver superior conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for various environments. With a straight mount orientation and .2-inch row spacing, installation is a breeze. Elevate your connectivity solutions with this essential component for your projects.