345-019-540-402

Heilind Number:EDA345-019-540-402
Manufacturer:EDAC
Manufacturer Number:345-019-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-540-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on your circuit board, it features 19 positions with a single row layout, ensuring efficient data transfer. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, providing reliable protection and longevity. Engineered with precision, it guarantees secure connections, thanks to its Copper Alloy contact material. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your electronic projects with this essential component for seamless and reliable connectivity.