345-019-540-407

Heilind Number:EDA345-019-540-407
Manufacturer:EDAC
Manufacturer Number:345-019-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-540-407

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Green Board To Board PCB Connector. Featuring a meticulous design with 19 positions, it ensures seamless communication between different circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable functionality even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient data transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this essential component for optimal performance.