345-019-540-458

Heilind Number:EDA345-019-540-458
Manufacturer:EDAC
Manufacturer Number:345-019-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-540-458

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector. Featuring a vibrant green color, it adds a pop of personality to your setup. Crafted with precision, the housing is made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With 19 positions and a 3A amperage, it offers ample power for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Whether for personal projects or professional use, this connector is a must-have for any tech enthusiast.