345-019-540-478

Heilind Number:EDA345-019-540-478
Manufacturer:EDAC
Manufacturer Number:345-019-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-540-478

Detailed Description

Enhance your PCB connectivity with this high-performance 19-position card edge connector. Boasting a sleek green housing made of UL 94V-0 thermoplastic polyester, it guarantees durability and safety in any setup. The contact material, crafted from copper alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. With a straight mount orientation and single row design, it offers seamless integration with your existing setup. Elevate your electronics projects with this essential component.