345-019-540-488

Heilind Number:EDA345-019-540-488
Manufacturer:EDAC
Manufacturer Number:345-019-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-540-488

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board card edge connector. Designed for seamless integration, it boasts a single row of 19 positions with a precise pitch of .1 inches, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees both durability and safety. Copper alloy contacts offer reliable conductivity, while the straight mount orientation facilitates straightforward installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your electronic designs with this essential component.