345-019-540-602

Heilind Number:EDA345-019-540-602
Manufacturer:EDAC
Manufacturer Number:345-019-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-540-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. The 19 positions with a contact pitch of .1 inch offer seamless data transfer, while the straight mount orientation allows for easy installation on PCBs. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. With an operating temperature range of -40 to 105°C, this connector is suitable for use in a variety of environments. Upgrade your system's performance with this essential component.