345-019-540-603

Heilind Number:EDA345-019-540-603
Manufacturer:EDAC
Manufacturer Number:345-019-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-540-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 19 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees robustness, while the copper alloy contact material ensures efficient power transmission. With a 3A amperage and straight mount orientation, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it offers durability and stability in any environment.Upgrade your system with this essential component for optimal performance.